ISL32458EIBZ-T7A
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ISL32458EIBZ-T7A
Secondary Manufacturer Part#: 84AC6929
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex | ||
| 20 Mbps | ||
| ?3 kV (HBM) | ||
| Open, Short | ||
| SOIC N | ||
| RS485/RS422 Transceiver | ||
| 128 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |