PDP SEO Portlet

ISL32455EIBZ

RS422/RS485 Transceiver, Half Duplex, 1 Mbps, 1 Transmitter, 5.5 V Supply, -40 to 85 °C, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32455EIBZ
Secondary Manufacturer Part#: ISL32455EIBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL32455E are 3.3V to 5V powered, fault protected, extended common mode range differential transceivers for balanced communication. The RS-485 bus pins (driver outputs and receiver inputs) are protected against overvoltages up to ±60V, and against ±15kV ESD strikes. These transceivers operate in environments with common mode voltages up to ±20V (exceeds the RS-485 requirement), making this RS-485 family one of the more robust on the market.

  • Fault Protected RS-485 Bus Pins : Up to ±60V
  • Extended Common Mode Range : ±20V Larger Than Required for RS-485
  • ±15kV HBM ESD Protection on RS-485 Bus Pins
  • Wide Supply Range : 3V to 5.5V
  • 1/4 Unit Load for Up to 128 Devices on the Bus
  • High Transient Overvoltage Tolerance : ±80V
  • Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
  • Choice of RS-485 Data Rates : 250kbps or 1Mbps
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
1(Min) Mbps
Yes
TIA/EIA-485-A
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: