PDP SEO Portlet

ISL32452EIUZ-T

Single Line Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32452EIUZ-T
Secondary Manufacturer Part#: ISL32452EIUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL32452E is 3.3V to 5V powered, fault protected, extended common mode range differential transceivers for balanced communication. The RS-485 bus pins (driver outputs and receiver inputs) are protected against overvoltages up to ±60V, and against ±15kV ESD strikes. These transceivers operate in environments with common mode voltages up to ±20V (exceeds the RS-485 requirement), making this RS-485 family one of the more robust on the market. Transmitters are RS-485 compliant with VCC = 4.5V and deliver a 1.1V differential output voltage into the RS-485 specified 54? load even with VCC = 3V. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic-high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. Rx full fail-safe operation is maintained even when the Rx input polarity is switched.

  • Fault Protected RS-485 Bus Pins Up to ±60V
  • Extended Common Mode Range ±20V Larger Than Required for RS-485
  • ±15kV HBM ESD Protection on RS-485 Bus Pins
  • Wide Supply Range 3V to 5.5V
  • Cable Invert Pin (ISL32457E Only) Corrects for Reversed Cable Connections While Maintaining Rx Full Fail-safe Functionality
  • 1/4 Unit Load for Up to 128 Devices on the Bus
  • High Transient Overvoltage Tolerance ±80V
  • Full Fail-safe (Open, Short, Terminated) RS-485 Receivers
  • Choice of RS-485 Data Rates 250kbps or 1Mbps
  • Low Quiescent Supply Current 2.1mA Ultra Low Shutdown Supply Current 10µA
  • Pb-Free (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
250 Kbps
Yes
TIA/EIA-485-A
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8MSOP
8
3 x 3 x 0.85 mm
0
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: