PDP SEO Portlet

ISL32433EIUZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32433EIUZ-T
Secondary Manufacturer Part#: ISL32433EIUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
Multidrop|Multipoint
Yes
Line Transceiver
TIA/EIA-485-A
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
10MSOP
10
3.05 x 3.05 x 0.95 mm
0
RS422|RS485
Industrial
MSOP
RS422|RS485

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: