PDP SEO Portlet

ISL32275EFVZ-T

Quad Receiver RS-422/RS-485 16-Pin TSSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32275EFVZ-T
Secondary Manufacturer Part#: ISL32275EFVZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This device is ±16.5kV IEC61000-4-2 ESD protected, 3.0V to 5.5V powered, quad receiver for balanced communication using the RS-485 and RS-422 standards. Each receiver has low input currents (±200µA), so it presents a 1/4 unit load to the RS-485 bus and allows up to 128 receivers on the bus. The ISL32175E is high data rate receivers that operate at data rates up to 80Mbps. Their 8ns maximum propagation delay skew (tolerance) guarantees excellent part-to-part matching. The ISL32275E is reduced supply current versions that operate at data rates up to 20Mbps. Receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down. Versions are available with a common EN/EN (ISL32175E pinout). 26% smaller footprint is available with the ISL32175E QFN packages and these two devices also feature a logic supply pin (VL). The VL supply sets the switching points of the enable inputs and the receiver outputs’ VOH,

  • IEC61000 ESD protection (RS-485 inputs) ±16.5kV - Class 3 ESD on all other pins >8kV HBM
  • Wide supply range 3.0V to 5.5V
  • Wide common-mode range -7V to +12V
  • Low part-to-part propagation delay tolerance (ISL32175E) 8ns (max)
  • Specified for +125°C operation
  • Fail-safe open Rx inputs
  • 1/4 unit load allows 128 devices on the bus
  • Available in industry standard pinouts (ISL32175E ) and a 4x4 QFN with added features
  • Logic supply pin (VL) eases operation in mixed supply systems (ISL32175E)
  • High data rates up to 80Mbps or 20Mbps
  • Low shutdown supply current 60µA
  • Tri-statable Rx outputs
  • 5V tolerant logic inputs when VCC = 3.3V

Technical Attributes

Find Similar Parts

Description Value
20(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
4
-40 to 125 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: