PDP SEO Portlet

ISL32273EIVZ-T

Quad Receiver RS-422/RS-485 16-Pin TSSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32273EIVZ-T
Secondary Manufacturer Part#: ISL32273EIVZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These Intersil devices are ±16.5kV IEC61000-4-2 ESD protected,3.0V to 5.5V powered, QUAD receivers for balancedcommunication using the RS-485 and RS-422 standards. Eachreceiver has low input currents (±200µA), so it presents a 1/4unit load to the RS-485 bus, and allows up to 128 receivers onthe bus. The ISL32173E, ISL32175E, ISL32177E are high data ratereceivers that operate at data rates up to 80Mbps. Their 8nsmaximum propagation delay skew (tolerance) guaranteesexcellent part-to-part matching. The ISL32273E, ISL32275E,ISL32277E are reduced supply current versions that operate atdata rates up to 20Mbps.

  • IEC61000 ESD protection (RS-485 Inputs) is ±16.5kV
    • Class 3 ESD on all other pins is >8kV HBM
  • Wide supply range is 3.0V to 5.5V
  • Wide common mode range is -7V to +12V
  • Low part-to-part propagation delay tolerance is ±4ns (max)
  • Specified for +125°C operation
  • Fail-safe open Rx inputs
  • 1/4 Unit load allows 128 devices on the Bus
  • Available in industry standard pinouts (‘173/’175) and a 4x4 QFN (ISL32X77E) with added features
  • Logic supply pin (VL) eases operation in mixed supply systems (ISL32X77E)
  • High data rates is up to 80Mbps or 20Mbps
  • Low shutdown supply current . 60µA
  • Tri-statable Rx outputs
  • 5V Tolerant logic inputs when VCC = 3.3V

Technical Attributes

Find Similar Parts

Description Value
20(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
4
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: