PDP SEO Portlet

ISL32172EIBZ

Driver, RS422, 4 Drivers, 3V to 5.5V Supply, NSOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL32172EIBZ
Secondary Manufacturer Part#: ISL32172EIBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ISL32172EFVZ is ±16.5kV IEC61000-4-2 ESD Protected, 3.0V to 5.5V powered, QUAD transmitters for balanced communication using the RS-422 standard. These drivers have very low output leakage currents (±10µA), so they present a low load to the RS-422 bus.

  • IEC61000 ESD protection on RS-422 outputs ±16.5kV
  • Class 3 ESD level on all other pins 12kV HBM
  • High machine model ESD level on all pins : 700V
  • Wide supply range : 3V to 5.5V
  • Specified for +125°C operation
  • Available in industry standard pinouts (‘172/’174) or in a space saving QFN (ISL32179E) with added features
  • Logic supply pin (VL) eases operation in mixed supply systems
  • User selectable data rate (ISL32179E only)
  • Hot plug - Tx outputs remain three-state during power-up and power-down
  • Low Tx leakage allows > 256 devices on the bus
  • High data rates : 32 Mbps
  • Low quiescent supply current 0.8mA (max)
  • Low shutdown supply current : 60µA
  • Current limiting and thermal shutdown for driver overload protection
  • Tri-statable Tx outputs
  • 5V tolerant logic inputs when VCC = 5V
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
32 Mbps
Yes
RS-422
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SOIC
16
10 x 4 x 1.5 mm
No
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1920  Mult:960  
USD $: