ISL32172EFVZ-T
Quad Transmitter RS-422 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ISL32172EFVZ-T
Secondary Manufacturer Part#: ISL32172EFVZ-T
- RoHS 10 Compliant
- Tariff Charges
The Intersil ISL32172EFVZ is ±16.5kV IEC61000-4-2 ESD Protected, 3.0V to 5.5V powered, QUAD transmitters for balanced communication using the RS-422 standard. These drivers have very low output leakage currents (±10µA), so they present a low load to the RS-422 bus.
- IEC61000 ESD protection on RS-422 outputs ±16.5kV
- Class 3 ESD level on all other pins 12kV HBM
- High machine model ESD level on all pins : 700V
- Wide supply range : 3V to 5.5V
- Specified for +125°C operation
- Available in industry standard pinouts (‘172/’174) or in a space saving QFN (ISL32179E) with added features
- Logic supply pin (VL) eases operation in mixed supply systems
- User selectable data rate (ISL32179E only)
- Hot plug - Tx outputs remain three-state during power-up and power-down
- Low Tx leakage allows > 256 devices on the bus
- High data rates : 32 Mbps
- Low quiescent supply current 0.8mA (max)
- Low shutdown supply current : 60µA
- Current limiting and thermal shutdown for driver overload protection
- Tri-statable Tx outputs
- 5V tolerant logic inputs when VCC = 5V
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Mbps | ||
| Yes | ||
| RS-422 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 54 x 4.4 x 0.9 mm | ||
| No | ||
| Extended Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |