ISL3179EIBZ
Transceiver RS422/RS485, 3V-3.6V supply, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
Intersil’s ISL3179E and ISL3180E are high ESD Protected 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each device has low bus currents (+220µA/-150µA), so it presents a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “full fail-safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL3179E half duplex version multiplexes the Rx inputs and Tx outputs to allow a transceiver with an output disable function in 8 Ld packages.
- 3.3V powered
- Specified for 125°C operation
- Full failsafe receiver
- Current limiting and thermal shutdown for driver overload protection
- Three-state Rx and Tx outputs
- 1/5 unit-load (up to 160 nodes on the bus)
- Hot plug - Tx and Rx outputs remain three-state during power-up
- 4mA maximum low quiescent current
- 1µA maximum low current shutdown mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |