PDP SEO Portlet

ISL3179EFBZ

RS422/RS485 Transceiver, Half Duplex, 40 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 125 °C, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3179EFBZ
Secondary Manufacturer Part#: ISL3179EFBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL3179EFBZ is a high ESD protected, 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include motor controller/position encoder systems, factory automation, field bus networks, security networks, building environmental control systems, industrial/process control networks.

  • 5V tolerant logic inputs, 1/5 unit load allows up to 160 devices on the bus
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • Common-mode input voltage range from -7V to +12V
  • Operates from a single +3.3V supply (10% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Half duplex, 40Mbps data rate
  • 16.5kV IEC61000 RS-485 pin ESD level
  • 2.6mA quiescent current
  • 8 Ld SOIC package
  • Temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
40 Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 125 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Extended Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:980  Mult:980  
USD $: