PDP SEO Portlet

ISL3178EIUZ

RS422/RS485 Transceiver, Half Duplex, 20 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, MSOP-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3178EIUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL3178EIUZ is a ±15kV IEC61000 ESD protected, 3.3V powered single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.

  • IEC61000-4-2 ESD protection on RS-485 I/O pins:±15kV, HBM class 3 ESD level on all other pins:>7kV
  • Full fail-safe (open, short, terminated/floating) receivers
  • True 1/8 unit load allows up to 256 devices on the bus
  • Single 3.3V supply
  • Common-mode input/output voltage range from -7V to +12V
  • Half duplex, 20Mbps data rate
  • Quiescent current is 510µA
  • Receiver input resistance is 150kohm typ at -7V = VCM = 12V, VCC=3.3V, TA=25°C
  • 8 Ld MSOP package
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Transmitter
-40 °C
1 Receiver
3 V
3.6 V
null
null
null
85 °C
null
256 Nodes
null
Open, Short, Terminated
20 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:980  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00