PDP SEO Portlet

ISL3178EIBZ-T7A

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3178EIBZ-T7A
Secondary Manufacturer Part#: 82Y6706
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Mbps
Multidrop
Yes
Line Transceiver
RS-485|RS-422
Matte Tin
260 °C
Surface Mount
1
-40 to 85 °C
8SOIC
T/R
8
0
RS422|RS485
Industrial
RS485|RS422

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.98
10+
$2.22
25+
$2.03
50+
$1.94
100+
$1.83
250+
$1.78