ISL3178EIBZ-T
RS422/RS485 Transceiver, Half Duplex, 20 Mbps, 1 Transmitter, 3.6 V Supply, -40 to 85 °C, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
ISL3178EIBZ-T is a ±15kV IEC61000 ESD protected, 3.3V powered single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. This transceiver is immune to ±3kV IEC61000-4-4 EFT transients without latch-up. This device has very low bus currents (+125µA/-100µA), so it presents a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator using an RS-485 network, so the high allowed node count minimizes the number of repeaters required. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 20Mbps data rate, 256 number devices of bus, 510µA quiescent current
- Hot plug, RX/TX enable, low power shutdown, IEC61000-4-2 ESD protection on RS-485 I/O pins ±15kV
- HBM Class 3 ESD level on all other pins 7kV
- IEC61000-4-4 EFT protection on RS-485 I/O pins ±3kV
- Full fail-safe (open, short, terminated/floating) receivers
- Common-mode input/output voltage range from -7V to +12V
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |