PDP SEO Portlet

ISL3177EIUZ

RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, MSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3177EIUZ
Secondary Manufacturer Part#: ISL3177EIUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Intersil ISL3177EIBZ are ±15kV IEC61000 ESD Protected, 3.3V-powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents (+125mA/-100mA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator via an RS-485 network, so the high allowed node count minimizes the number of repeaters required. The ISL3177EIBZ are configured for full duplex (separate Rx input and Tx output pins) applications. The half duplex versions multiplex the Rx inputs and Tx outputs to allow transceivers with output disable functions in 8 Ld packages.

  • ±15kV ESD protected, full fail-safe, low power, high speed, RS-485/RS-422 transceiver
  • True 1/8 unit load allows up to 256 devices on the bus
  • Single 3.3V supply
  • High data rates up to 20Mbps
  • Full duplex pinouts
  • Current limiting and thermal shutdown for driver overload protection
  • Common mode input voltage range -7V to +12V

Technical Attributes

Find Similar Parts

Description Value
28 Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
8MSOP
8
3.05 x 3.05 x 0.95 mm
No
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1960  Mult:980  
USD $:
1960+
$1.05714
3920+
$1.0