ISL3175EIBZ-T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
ISL3175EIBZ-T is a ±15kV ESD protected, 3.3V, full fail-safe, low power, RS-485/RS-422 transceiver. This device has very low bus currents, so this present a true “1/8 unit load” to the RS-485 bus. This allows upto 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 0.5Mbps data rate, slew rate limited
- Hot plug, 256 number device on bus, RX/TX enable
- 510µA quiescent ICC, low power shutdown
- IEC61000-4-2 ESD protection on RS-485 I/O pins is ±15kV
- HBM Class 3 ESD level on all other pins is 7kV
- Full fail-safe (open, short, terminated/floating) receivers
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows upto 256 devices on the bus, single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |