PDP SEO Portlet

ISL3172EIBZ-T7A

Single Transceiver RS-422/RS-485 8-Pin SOIC T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3172EIBZ-T7A
Secondary Manufacturer Part#: ISL3172EIBZ-T7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

±15KV ESD protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS485/RS422 transceivers. Suitable for use in automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems and industrial/process control networks.

  • IEC61000 ESD protection on RS-485 I/O pins
  • Half duplex and 0.25Mbps data rate
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • True 1/8 unit load allows up to 256 devices on the bus
  • Single 3.3V supply
  • Up to 20Mbps high data rates
  • Half and full duplex pinouts
  • Three state Rx and Tx outputs available
  • Current limiting and thermal shutdown for driver overload protection
  • 800µA (Max) low quiescent supply current

Technical Attributes

Find Similar Parts

Description Value
0.25 Kbps
Multidrop
Yes
Line Transceiver
RS-485|RS-422
Surface Mount
1
-40 to 85 °C
8SOIC
T/R
8
0
RS422|RS485
Industrial
RS422|RS485

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: