ISL3172EIBZ-T
Transceiver, RS422 & RS485, 3 V to 3.6 V, SOIC-8, -40 °C to 85 °C
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: ISL3172EIBZ-T
- RoHS 10 Compliant
- Tariff Charges
ISL3172EIBZ-T is a ±15kV IEC61000 ESD protected, 3.3V powered single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- IEC61000-4-2 ESD protection on RS-485 I/O pins:±15kV, HBM class 3 ESD level on all other pins:>7kV
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common-mode input/output voltage range from -7V to +12V
- Half duplex, 0.25Mbps data rate
- Quiescent current is 510µA
- Receiver input resistance is 150kohm typ at -7V = VCM = 12V, VCC=3.3V, TA=25°C
- 8 Ld SOIC package
- Operating temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Transmitter | ||
| -40 °C | ||
| 1 Receiver | ||
| 3 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| SOIC N | ||
| 85 °C | ||
| null | ||
| 256 Nodes | ||
| null | ||
| Open, Short, Terminated | ||
| 250 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |