PDP SEO Portlet

ISL3159EIBZ-T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3159EIBZ-T
Secondary Manufacturer Part#: ISL3159EIBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Intersil’s ISL3159E is a ±15kV IEC61000 ESD protected, 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate - up to 40Mbps - required by high speed PROFIBUS applications, and is offered in industrial and extended Industrial (-40°C to +125°C) temperature ranges. The low bus currents (+220µA/-150µA) present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s load limit and without using repeaters.

  • Specified for +125°C operation
  • 11/13ns (max) Tx/Rx propagation delays; 1.5ns (max) skew
  • 1/5 unit load allows up to 160 devices on the bus
  • Full fail-safe (open, shorted, terminated/undriven) receiver
  • High Rx IOL to drive optocouplers for isolated applications
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • -7V to +12V common-mode input voltage range
  • Three-state Rx and Tx outputs
  • Operates from a single +5V supply (10% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
40(Min) Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: