PDP SEO Portlet

ISL3158EIUZ-T

RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, MSOP-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3158EIUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Driver VOD 2.4V (Min) @ RD = 54O
  • Better Noise Immunity, or Drive Up to 8 Terminations
  • ±16.5kV IEC61000 ESD Protection on I/O Bus Pins
  • High Transient Overvoltage Tolerance ±100V
  • Full Fail-safe (Open, Short, Terminated) Receivers
  • High Rx IOL for Opto-Couplers in Isolated Designs
  • Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-down
  • True 1/8 Unit Load for up to 256 Devices on the Bus
  • High Data Rates up to 20 Mbps
  • Low Quiescent Supply Current : 600µA
  • Ultra Low Shutdown Supply Current : 70nA

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Transmitter
-40 °C
1 Receiver
4.5 V
5.5 V
null
null
MSOP
85 °C
null
512 Nodes
null
Open, Short
20 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00