PDP SEO Portlet

ISL3152EIUZ

RS422/RS485 Transceiver, Half Duplex, 115 Kbps, 1 Transmitter, 5.5 V Supply, -40 to 85 °C, MSOP-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3152EIUZ
Secondary Manufacturer Part#: ISL3152EIUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL3152EIUZ is a large 3V output swing, full fail-safe, 1/8 unit load, RS-485/RS-422 transceiver. The receiver inputs feature a full fail-safe design that turns the receiver's outputs high when the bus inputs are open or shorted. Typical applications include automated utility e-meter reading systems, high node count systems, PROFIBUS and Fieldbus systems in factory automation, security camera networks, lighting, elevator, and HVAC control systems in building automation, industrial process control networks, networks with star topology, long-haul networks in coal mines and oil rigs.

  • High VOD: 3.1V (typ) into RD=54ohm
  • Allows for up to 512 transceivers on the bus
  • High transient overvoltage tolerance of ±100V
  • Full fail-safe outputs for open or shorted inputs
  • Hot plug capability: driver and receiver's outputs remain high-impedance during power-up/power-down
  • No-load supply current is 550µA typ at DE=0V, RE=0V, VCC=5V, TA=+25°C
  • Shutdown supply current is 0.07µA typ at DE=0V, RE=VCC, DI=0V or VCC, VCC=5V, TA=+25°C
  • Half duplex, 0.115Mbps data rate, 1100ns rise/fall time
  • 12/4ns Tx/Rx skew, ±16kV bus ESD
  • 8 Ld MSOP package, -40 to +85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
12 Mbps
Yes
RS-422|RS-485
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
8MSOP
8
3.05 x 3.05 x 0.95 mm
No
Industrial
MSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:980  Mult:1  
USD $: