ISL3150EIBZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The ISL3150EIUZ-T is IEC61000 ESD protected, 5V powered transceivers that meet the RS-485 and RS-422 standards for balanced communication. Driver outputs and receiver inputs are protected against ±16.5kV ESD strikes without latch-up. Transmitters in this family deliver exceptional differential output voltages (2.4V min), into the RS-485 required 54O load, for better noise immunity, or to allow up to eight 120O terminations in “star” topologies. These devices have very low bus currents so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without using repeaters.
- High Driver VOD 2.4V (Min) @ RD = 54O
- Better Noise Immunity, or Drive Up to 8 Terminations
- ±16.5kV IEC61000 ESD Protection on I/O Bus Pins
- High Transient Overvoltage Tolerance ±100V
- Full Fail-safe (Open, Short, Terminated) Receivers
- High Rx IOL for Opto-Couplers in Isolated Designs
- Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-down
- True 1/8 Unit Load for up to 256 Devices on the Bus
- High Data Rates up to 0.115 Mbps
- Low Quiescent Supply Current : 600µA
- Ultra Low Shutdown Supply Current : 70nA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Mbps | ||
| Yes | ||
| RS-422|RS-485 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |