PDP SEO Portlet

ISL31496EIBZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL31496EIBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Pins
1 Transmitter
-40 °C
1 Receiver
4.5 V
5.5 V
null
null
SOIC N
85 °C
null
128 Nodes
null
Open, Short
15 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00