PDP SEO Portlet

ISL3034EIRUZ-T

Level Translator, 6 Input, 7.5 ns, 1.35 V to 3.6 V, 16 Pins, UTQFN

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL3034EIRUZ-T
Secondary Manufacturer Part#: ISL3034EIRUZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL3034 6-channel bi-directional, auto-direction sensing, level translators provide the required level shifting in multi-voltage systems at data transfer rates up to 100Mbps. The auto-direction sensing feature makes the ISL3034 ideally suited for memory-card level translation (or for generic four to six channel level translation) especially if bit-by-bit direction control is desired. The VCC and VL supply voltages set the logic levels on either side of the device. Logic signals present on the IC’s VL side appear as higher voltage logic signals on the IC’s VCC side and vice versa. The ISL3035E features a CLK_RET output that returns the same clock signal applied to the CLK_VL input, but with timing that mimics the data returning from the I/OVCC inputs. The ISL3034 operate at full speed with external input drivers that source as little as 4mA output current. Each I/O channel is pulled up to VCC or VL by an internal 30µA current source, allowing the ISL3034 to be driven by either push-pull or open-drain drivers. The ISL3034 include an enable (EN) input that when driven low places the IC into a low-power shutdown mode, with all I/O lines tri-stated. All versions feature an automatic shutdown mode, that places the part in the same shutdown state when VCC is less than VL. The states of I/OVCC and I/OVL during shutdown are chosen by selecting the appropriate product. The ISL3034 operate with VCC voltages from +2.2V to +3.6V and VL voltages from +1.35V to +3.2V, making them ideal for data transfer between low-voltage microcontrollers or ASICs and higher voltage components.

  • 6-channel high speed, auto-direction sensing logic level translator in 16 pin UTQFN package
  • Data transfer rates up to 100Mbps
  • Six bidirectional channel
  • Auto-direction sensing eliminates direction control logic pins
  • Enable input for logic control of low power SHDN mode
  • Compatible with 4mA input drivers or larger
  • Simplifies the interface between two logic ICs operating at different supply voltages

Technical Attributes

Find Similar Parts

Description Value
Gold
Voltage Level Translator
260
-0.02 mA
0.02 mA
6.5@1.8V@3.3V ns
Surface Mount
MSL 1 - Unlimited
2.375, 6.6 V
16UTQFN
16
2.6 x 1.8 x 0.5 mm
No
UTQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: