ISL3034EIRTZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: ISL3034EIRTZ
Secondary Manufacturer Part#: ISL3034EIRTZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Logic Level Translator | ||
| 260 | ||
| -20 uA | ||
| 20 uA | ||
| 6.5@1.62V ns | ||
| 18 uA | ||
| Surface Mount | ||
| 1 | ||
| 2.2 to 3.6, 5.5 V | ||
| -40 to 85 °C | ||
| Open Drain|Push-Pull | ||
| 16TQFN-EP | ||
| 16 | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Industrial | ||
| TQFN-EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |