ISL3034EIRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: ISL3034EIRTZ-T
Secondary Manufacturer Part#: ISL3034EIRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Level Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 6.5@1.8V@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3 V | ||
| 16TQFN EP | ||
| 16 | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| TQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |