PDP SEO Portlet

ISL28635FVZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28635FVZ
Secondary Manufacturer Part#: ISL28635FVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0004@5V uA
80 dB
Surface Mount
MSL 2 - 1 year
1
5.5|±1.25|2.5 V
-40 to 125 °C
14TSSOP
14
Dual Supply, Single Supply
5 x 4.4 x 0.9
No
Extended Industrial
TSSOP
2.5V to 5.5V, ± 1.25V to ± 2.75V
2.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $: