ISL28633FVZ
SP Amp INSTR Amp Single ±2.75V/5.5V 14-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The ISL28633 is 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2-bit, 3-state logic interface that allows up to 9 selectable gain settings. The ISL28533 single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier. The ISL28633 differential output amplifier includes a reference pin to set the common-mode output voltage to interface with differential input ADCs.
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
- Differential output
- RFI filtered inputs improve EMI rejection
- Single supply 2.5V to 5.5V
- Dual supply ±1.25V to ±2.75V
- Low input offset 5µV, Maximum
- Low input offset drift 50nV/°C, Maximum
- High CMRR 138dB, G = 100
- Low gain error <0.4%, All Gains, Maximum
- Gain bandwidth 2.3MHz
- Input voltage noise (0.1Hz to 10Hz) 0.4µVP-P
- Operating temperature range -40°C to +125°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Matte Tin | ||
260 | ||
80 dB | ||
Surface Mount | ||
MSL 2 - 1 year | ||
1 | ||
5.5|±1.25|2.5 V | ||
-40 to 125 °C | ||
14TSSOP | ||
14 | ||
Dual Supply, Single Supply | ||
5 x 4.4 x 0.9 | ||
No | ||
Extended Industrial | ||
TSSOP | ||
2.5V to 5.5V, ± 1.25V to ± 2.75V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |