ISL28633FVZ-T7A
SP Amp INSTR Amp Single ±2.75V/5.5V 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL28633 are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2 bit, 3 state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier.
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 80 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 5.5|±1.25|2.5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 5 x 4.4 x 0.9 | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 2.5V to 5.5V, ± 1.25V to ± 2.75V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |