PDP SEO Portlet

ISL28633EV2Z

Evaluation Board, ISL28633 Programmable Gain Amplifier, Differential Output, 1 To 100 Gain

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28633EV2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISL28633 5V rail-rail I/O, zero-drift, Programmable Gain Instrumentation Amplifiers (PGIA) evaluation board. Board is designed with all necessary components to easily connect the high performance amplifier to an external signal and can operate from a single supply of +2.5V to +5.5V or dual supply of ±1.25V to ±2.75V. Typically used in pressure and strain gauge transducers, weight scales, flow sensors, biometric: ECG/blood glucose, temperature sensors, test and measurement, data acquisition systems and low ohmic current sense.

  • Differential ended output
  • Ultra-high precision front end amplifier
  • Zero drift instrumentation amplifier
  • Pin selectable 9 gain settings: G = 1 to 1,000
  • RFI filtered inputs improve EMI rejection

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00