ISL28533FVZ-T13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Matte Tin | ||
260 | ||
0.0004@5V uA | ||
80 dB | ||
Surface Mount | ||
MSL 2 - 1 year | ||
1 | ||
5.5|±1.25|2.5 V | ||
-40 to 125 °C | ||
14TSSOP | ||
14 | ||
Dual Supply, Single Supply | ||
5 x 4.4 x 0.9 | ||
No | ||
Extended Industrial | ||
TSSOP | ||
2.5V to 5.5V, ± 1.25V to ± 2.75V | ||
2.3 MHz |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |