PDP SEO Portlet

ISL28430CVZ

OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28430CVZ
Secondary Manufacturer Part#: ISL28430CVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL28430 is a dual micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20µA and rail-to-rail input/output enable the ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages.Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.

  • Low input offset voltage : 40µV, Max.
  • Low offset drift : 150nV/°C, Max
  • Input bias current : 250pA, Max.
  • Quiescent current (per amplifier) : 20µA, Typ
  • Single supply range : +1.8V to +5.5V
  • Dual supply range : ±0.9V to ±2.75V
  • Low noise (0.01Hz to 10Hz) : 1.1µVP-P, Typ
  • Rail-to-rail inputs and output
  • 14 Ld SOIC Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.04@5.5V mV
110 dB
Surface Mount
MSL 2 - 1 year
4
0.1@5V mA
±2.75|5.5|±0.9 V
0 to 70 °C
14TSSOP
14
Single|Dual
5 x 4.4 x 0.9 mm
No
Rail to Rail Input/Output
Commercial
TSSOP
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
0.4 MHz
0.2@5V V/us
150 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1880  Mult:94  
USD $: