PDP SEO Portlet

ISL28430CBZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28430CBZ-T7
Secondary Manufacturer Part#: ISL28430CBZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.04@5.5V mV
110 dB
Surface Mount
MSL 2 - 1 year
4
0.1@5V mA
±2.75|5.5|±0.9 V
0 to 70 °C
14SO
14
Single|Dual
8.66 x 3.91 x 1.45 mm
No
Rail to Rail Input/Output
Commercial
SOIC
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
0.4 MHz
0.2@5V V/us
150 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: