ISL28414FVZ-T7
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28414FVZ-T7
Secondary Manufacturer Part#: ISL28414FVZ-T7
- RoHS 10 Compliant
- Tariff Charges
Single, Dual, Quad General Purpose Micropower, RRIO Operational Amplifiers
• Low current consumption .390µA • Wide supply range . 1.8V to 5.5V • Gain bandwidth product . 5MHz • Input bias current. 20pA, Max. • Operating temperature range. .-40°C to +125°C • Packages - ISL28114 (single). SC70-5, SOT23-5 - ISL28214 (dual) . MSOP8, SO8, SOT23-8 - ISL28414 (quad). SOIC14, TSSOP14
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 72 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 2.4@5V mA | ||
| 5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| Extended | ||
| TSSOP | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 2.5@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |