PDP SEO Portlet

ISL28413FVZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28413FVZ
Secondary Manufacturer Part#: ISL28413FVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00002@5V uA
4@5V mV
70 dB
Surface Mount
MSL 2 - 1 year
4
0.52@5V mA
1.5 V
-40 to 125 °C
14TSSOP
14
Single
5 x 4.4 x 0.9 mm
No
Rail to Rail Input/Output
Extended
TSSOP
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
2 MHz
1@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1880  Mult:94  
USD $: