ISL28413FBZ-T13
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28413FBZ-T13
Secondary Manufacturer Part#: ISL28413FBZ-T13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00002@5V uA | ||
| 4@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 0.52@5V mA | ||
| 12, 2.7 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Single | ||
| 8.66 x 3.91 x 1.73 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOIC | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| General Purpose Amplifier | ||
| 2 MHz | ||
| 1@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |