ISL28291FUZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28291FUZ
Secondary Manufacturer Part#: ISL28291FUZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 78 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 7@5V mA | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.86 mm | ||
| Full-Range Industrial | ||
| MSOP | ||
| 3V to 5.5V | ||
| 17@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |