ISL28291FBZ-T7
Operational Amplifier, Dual, 61 MHz, 17 V/µs, 3V to 5.5V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28291FBZ-T7
Secondary Manufacturer Part#: ISL28291FBZ-T7
- RoHS 10 Compliant
- Tariff Charges
The ISL28291 is dual ultra-low noise, ultra-low distortion operational amplifiers. They are fully specified to operate down to +3V single supply. These amplifiers have outputs that swing rail-to-rail and an input common mode voltage that extends to ground (ground sensing). The ISL28291 are unity gain stable with an input referred voltage noise of 1.7nV/vHz. Both parts feature 0.00018% THD+N at 1kHz. The ISL28291 is available in the 8 Ld SOIC, 10 Ld 1.8mmx1.4mm UTQFN and 10 Ld MSOP packages. The devices is guaranteed over -40°C to +125°C.
- 1.7nV/vHz input voltage noise at 1kHz
- 1kHz THD+N typical 0.00018% at 2VP-P VOUT
- Harmonic Distortion -76dBc, -70dBc, fo = 1MHz
- 61MHz -3dB bandwidth
- 630µV maximum offset voltage
- 3µA input bias current
- 100dB typical CMRR
- 3V to 5.5V single supply voltage range
- Rail-to-rail output
- Ground Sensing
- Pb-free (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 78 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 7@5V mA | ||
| 5.5, 5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| Full-Range Industrial | ||
| SOIC | ||
| 3V to 5.5V | ||
| 17@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |