PDP SEO Portlet

ISL28233FRZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28233FRZ
Secondary Manufacturer Part#: ISL28233FRZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
118 dB
Surface Mount
MSL 2 - 1 year
2
0.05@5V mA
±3|6|±0.825 V
-40 to 125 °C
8DFN EP
8
3 x 3 x 0.95 mm
No
DFN EP
1.8V to 6V, ± 825mV to ± 3V
General Purpose Amplifier
0.2@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: