PDP SEO Portlet

ISL28233FBZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28233FBZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
Precision
180 pA
null
2 µV
1.8V to 6V, ± 825mV to ± 3V
-40 °C
Surface Mount
null
null
SOIC N
125 °C
400 kHz
0.2 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00