PDP SEO Portlet

ISL28230CUZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28230CUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
250 pA
null
40 µV
1.8V to 5.5V, ± 900mV to ± 2.75V
0 °C
Surface Mount
null
null
SOIC
70 °C
400 Hz
0.2 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
Need More?
USD $:
$ 0
SubTotal:
$0.00