ISL28230CRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28230CRZ
Secondary Manufacturer Part#: ISL28230CRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.04@5.5V mV | ||
| 110 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 0.05@5V mA | ||
| ±2.75|5.5|±0.9 V | ||
| -40 to 125 °C | ||
| 8DFN EP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| DFN EP | ||
| General Purpose Amplifier | ||
| 0.4 MHz | ||
| 0.2@5V V/us | ||
| 150 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |