ISL28230CBZ
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28230CBZ
Secondary Manufacturer Part#: ISL28230CBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.04@5.5V mV | ||
| MSL 2 - 1 year | ||
| Single|Dual | ||
| Rail to Rail Input/Output | ||
| 1.8V to 5.5V, ± 900mV to ± 2.75V | ||
| 0.4 MHz | ||
| 150 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |