PDP SEO Portlet

ISL28227FUZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28227FUZ
Secondary Manufacturer Part#: ISL28227FUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.01@?5V uA
115 dB
Surface Mount
MSL 3 - 168 hours
2
5.6@±5V mA
±20|40|±2.25|±3|±5|±9|±12|±15|±18 V
-40 to 125 °C
8MSOP
8
Single|Dual
3 x 3 x 0.85 mm
No
No
Extended
MSOP
4.5V to 40V, ± 2.25V to ± 20V
General Purpose Amplifier
10 MHz
3.6@±5V V/us
123.52 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: