PDP SEO Portlet

ISL28227FUBZ-T13

OP Amp Dual GP ±20V/40V 8-Pin MSOP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28227FUBZ-T13
Secondary Manufacturer Part#: ISL28227FUBZ-T13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL28227 is very high precision amplifiers featuring very low noise, low offset voltage, low input bias current and low temperature drift making them the ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. Applications for these amplifiers include precision active filters, medical and analytical instrumentation, precision power supply controls and industrial controls. The ISL28227 dual are available in 8 Ld SOIC, TDFN and MSOP packages. All devices are offered in standard pin configurations and operate over the extended temperature range to -40°C to +125°C.

  • Low input offset voltage: ±70µV, max
  • Superb offset voltage TC: 0.5µV/°C, max
  • Wide supply range: 4.5V to 40V
  • Very low voltage noise: 2.5nV/Hz
  • Input bias current: ±10nA, max
  • Gain-bandwidth product: 10MHz Unity gain stable
  • No phase reversal
  • Operating temperature range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.01@?5V uA
115 dB
Surface Mount
MSL 3 - 168 hours
2
5.6@±5V mA
±20|40|±2.25|±3|±5|±9|±12|±15|±18 V
-40 to 125 °C
8MSOP
8
Dual Supply, Single Supply
3 x 3 x 0.85 mm
No
No
Extended
MSOP
General Purpose Amplifier
10 MHz
3.6@±5V V/us
123.52 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: