ISL28227FBZ-T13
OP Amp Dual GP ±20V/40V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The ISL28227 is very high precision amplifiers featuring very low noise, low offset voltage, low input bias current and low temperature drift making them the ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts. Applications for these amplifiers include precision active filters, medical and analytical instrumentation, precision power supply controls and industrial controls. The ISL28227 dual are available in 8 Ld SOIC, TDFN and MSOP packages. All devices are offered in standard pin configurations and operate over the extended temperature range to -40°C to +125°C.
- Low input offset voltage: ±70µV, max
- Superb offset voltage TC: 0.5µV/°C, max
- Wide supply range: 4.5V to 40V
- Very low voltage noise: 2.5nV/Hz
- Input bias current: ±10nA, max
- Gain-bandwidth product: 10MHz Unity gain stable
- No phase reversal
- Operating temperature range: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.01@?5V uA | ||
| 115 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 5.6@±5V mA | ||
| ±20|40|±2.25|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single|Dual | ||
| 4.9 x 3.9 x 1.5 mm | ||
| No | ||
| No | ||
| Extended | ||
| SOIC | ||
| 4.5V to 40V, ± 2.25V to ± 20V | ||
| General Purpose Amplifier | ||
| 10 MHz | ||
| 3.6@±5V V/us | ||
| 123.52 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |