PDP SEO Portlet

ISL28218FBZ

OP Amp Dual GP R-R O/P ±20V/40V 8-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28218FBZ
Secondary Manufacturer Part#: ISL28218FBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISL28218FBZ is a low-power precision dual Operational Amplifier with rail-to-rail output. This device feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator and rail-to-rail output voltage swing, which makes them ideal for single-supply applications where input operation at ground is important. This op amps feature low power, low offset voltage and low temperature drift, making them the ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision and small footprint provides the user with outstanding value and flexibility relative to similar competitive parts.

  • 850µA Low current consumption
  • 5.6nV/vHz Low noise voltage
  • 355fA/vHz Low noise current
  • 230µV Maximum low input offset voltage
  • 1.4µV/°C Maximum superb offset voltage temperature drift

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
101 dB
Surface Mount
MSL 2 - 1 year
2
2.2@±5V mA
±20|40|±1.5|±3|±5|±9|±12|±15|±18 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.5 mm
No
Extended
SOIC N
3V to 40V, +1.8V/-1.2V to ± 20V
General Purpose Amplifier
1@±5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:970  Mult:97  
USD $: