ISL28218FBZ-T13
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28218FBZ-T13
Secondary Manufacturer Part#: ISL28218FBZ-T13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 101 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 2.2@±5V mA | ||
| ±20|40|±1.5|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 3V to 40V, +1.8V/-1.2V to ± 20V | ||
| General Purpose Amplifier | ||
| 1@±5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |