ISL28217FUZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: ISL28217FUZ
Secondary Manufacturer Part#: ISL28217FUZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001@?5V uA | ||
| 120 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 1.06@±5V mA | ||
| ±20|±2.25|±3|±5|±9|±12|±15|±18 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Dual Supply | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| No | ||
| Extended | ||
| MSOP | ||
| General Purpose Amplifier | ||
| 1.5 MHz | ||
| 0.5@±5V V/us | ||
| 143 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |