PDP SEO Portlet

ISL28217FBZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28217FBZ-T7
Secondary Manufacturer Part#: ISL28217FBZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.001@?5V uA
120 dB
Surface Mount
MSL 2 - 1 year
2
1.06@±5V mA
±20|±2.25|±3|±5|±9|±12|±15|±18 V
-40 to 125 °C
8SOIC N
8
Dual
4.9 x 3.9 x 1.45 mm
No
No
Extended
SOIC N
4.5V to 40V, ± 2.25V to ± 20V
General Purpose Amplifier
1.5 MHz
0.5@±5V V/us
143 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: