PDP SEO Portlet

ISL28214FUZ

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: ISL28214FUZ
Secondary Manufacturer Part#: ISL28214FUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
72 dB
Surface Mount
MSL 2 - 1 year
2
0.72@5V mA
5.5 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.95 mm
No
Extended
MSOP
1.8V to 5.5V, ± 900mV to ± 2.75V
General Purpose Amplifier
2.5@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:50  
USD $:
4000+
$0.7546
8000+
$0.7252
16000+
$0.6958
32000+
$0.6664
64000+
$0.65415